Lovato Electric BF95 Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 95 A, 55 kW, 3 NO, 440V
- RS Stock No.:
- 272-6210
- Mfr. Part No.:
- BF9500E230
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€491.05
(exc. VAT)
€603.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.05 |
*price indicative
- RS Stock No.:
- 272-6210
- Mfr. Part No.:
- BF9500E230
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 95A | |
| Power Rating | 55kW | |
| Series | BF95 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 95A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 144mm | |
| Length | 229mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 95A | ||
Power Rating 55kW | ||
Series BF95 | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 95A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Depth 144mm | ||
Length 229mm | ||
Width 75mm | ||
- COO (Country of Origin):
- IT
The Lovato Contactor is a 3 pole power contactor. This contactor has 140 A IEC conventional free air thermal current ITH and 100 to 250 VAC or VDC coil voltage. This device has screw or DIN rail 35 mm mounting. This contactor has minimum 25 Hz and maximum 400 Hz operational frequency with 1500 cycles per hours mechanical operation. This contactor offers IP20 front power terminal protection according to IEC and EN 60529.
3000 meter maximum altitude
Electrical life is 1400000 cycles
Mechanical life is 15000000 cycles
Resistance per pole is 0.45 milliohm
Power dissipation per pole is 8.8 W at thermal current
Related links
- Lovato Electric BF95 Contactor 3-Pole 55 kW 440V
- Lovato Electric BF95 Contactor 3-Pole 90 kW, 690V
- Lovato Electric BF95 Contactor 3-Pole 90 kW, 690V
- Lovato Electric BF95 Contactor 3-Pole 90 kW, 690V
- Lovato Electric BF95 Contactor 3-Pole 90 kW, 690V
- Lovato Electric BF95 Contactor 3-Pole 90 kW, 690V
- Lovato Electric BF95 Contactor 3-Pole 90 kW, 690V
- Lovato Electric BF95 Contactor 3-Pole 90 kW, 690V
