Lovato Electric BFD80 Contactor, 110V ac Coil, 3-Pole, 60 A, 3 NO, 1kV
- RS Stock No.:
- 272-6252
- Mfr. Part No.:
- BFD8000A110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€559.55
(exc. VAT)
€688.25
(inc. VAT)
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €559.55 |
*price indicative
- RS Stock No.:
- 272-6252
- Mfr. Part No.:
- BFD8000A110
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 60A | |
| Series | BFD80 | |
| Mount Type | DIN Rail | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 130A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Depth | 115mm | |
| Length | 194mm | |
| Width | 55mm | |
| Standards/Approvals | CSA C22.2 60947-1, IEC/EN/BS 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, CSA C22.2 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 60A | ||
Series BFD80 | ||
Mount Type DIN Rail | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 130A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Depth 115mm | ||
Length 194mm | ||
Width 55mm | ||
Standards/Approvals CSA C22.2 60947-1, IEC/EN/BS 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, CSA C22.2 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
Related links
- Lovato Electric BFD80 Contactor 3-Pole 3 NO, 1kV
- Lovato Electric BFD80 Contactor 3-Pole 3 NO, 1kV
- Lovato Electric BFD80 Contactor 3-Pole 3 NO, 1kV
- Lovato Electric BFD80 Contactor 4-Pole 1kV
- Lovato Electric BFD80 Contactor 4-Pole 690V
- Lovato Electric BFD80 Contactor 3-Pole 1kV
- Lovato Electric BFD80 Contactor 3-Pole 1kV
- Lovato Electric BFD80 Contactor 3-Pole 690V
