Lovato Electric B1250 Contactor, 240V Coil, 3-Pole, 1.25 kA, 1450 kW, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
273-8460
Mfr. Part No.:
11B125024220
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Voltage

690V

Contact Current

1.25kA

Power Rating

1450kW

Series

B1250

Mount Type

Screw

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Operational Current Ie

1.3kA

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy