Lovato Electric B1600 Contactor, 125V Coil, 3-Pole, 1.6 kA, 1650 kW, 690V
- RS Stock No.:
- 273-8463
- Mfr. Part No.:
- 11B160024110
- Manufacturer:
- Lovato Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 273-8463
- Mfr. Part No.:
- 11B160024110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 125V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 1.6kA | |
| Series | B1600 | |
| Power Rating | 1650kW | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 1.6kA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 125V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 1.6kA | ||
Series B1600 | ||
Power Rating 1650kW | ||
Mount Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 1.6kA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 60947-1, CSA C22.2 No 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Related links
- Lovato Electric B1600 Contactor 4-Pole 1650 kW 690V
- Lovato Electric B1600 Contactor 3-Pole 1650 kW, 690V
- Lovato Electric B1600 Contactor 4-Pole 1650 kW 690V
- Lovato Electric B6301000 Contactor 3-Pole 1000 kW, 690V
- Lovato Electric B6301000 Contactor 4-Pole 1000 kW, 690V
- Lovato Electric BF18 Contactor 4-Pole 36 kW, 690V
- Lovato Electric BF38 Contactor 4-Pole 62 kW, 690V
- Lovato Electric B630 Contactor 4-Pole 860 kW, 690V
