Lovato Electric B6301000 Contactor, 415V Coil, 4-Pole, 1 kA, 1000 kW, 690V
- RS Stock No.:
- 273-8525
- Mfr. Part No.:
- 11B6301000400380
- Manufacturer:
- Lovato Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 273-8525
- Mfr. Part No.:
- 11B6301000400380
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 415V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 1kA | |
| Series | B6301000 | |
| Power Rating | 1000kW | |
| Function | Straight | |
| Mount Type | Screw | |
| Operational Current Ie | 1kA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | |
| Length | 476mm | |
| Depth | 263mm | |
| Width | 259mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 415V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 1kA | ||
Series B6301000 | ||
Power Rating 1000kW | ||
Function Straight | ||
Mount Type Screw | ||
Operational Current Ie 1kA | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | ||
Length 476mm | ||
Depth 263mm | ||
Width 259mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with protection fuse is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.
EMC compatible
Safe performance
Related links
- Lovato Electric B6301000 Contactor 3-Pole 1000 kW, 690V
- Lovato Electric B6301000 Contactor 4-Pole 1000 kW, 690V
- Lovato Electric B6301000 Contactor 3-Pole 1000 kW, 690V
- Lovato Electric B6301000 Contactor 4-Pole 1000 kW, 690V
- Lovato Electric B6301000 Contactor 3-Pole 1000 kW, 690V
- Lovato Electric B6301000 Contactor 4-Pole 1000 kW, 690V
- Lovato Electric B6301000 Contactor 3-Pole 1000 kW, 690V
- Lovato Electric B6301000 Contactor 3-Pole 1000 kW, 690V
