Lovato Electric BG06 Contactor, 120V Coil, 3-Pole, 6 A, 3 kW, 1 NO, 690V
- RS Stock No.:
- 273-8600
- Mfr. Part No.:
- 11BG0610A12060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€45.60
(exc. VAT)
€56.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.60 |
*price indicative
- RS Stock No.:
- 273-8600
- Mfr. Part No.:
- 11BG0610A12060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | BG06 | |
| Power Rating | 3kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Width | 44mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, etc, CSA C22.2 n° 60947-4-1 | |
| Length | 58mm | |
| Depth | 57mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series BG06 | ||
Power Rating 3kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Width 44mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, etc, CSA C22.2 n° 60947-4-1 | ||
Length 58mm | ||
Depth 57mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Distinct contact status indication
Related links
- Lovato Electric BG06 Contactor 3-Pole 18 kW 690V
- Lovato Electric BG06 Contactor 3-Pole 3 kW 690V
- Lovato Electric BG06 Contactor 3-Pole 3 kW 690V
- Lovato Electric BG06 Contactor 3-Pole 3 kW 690V
- Lovato Electric BG06 Contactor 3-Pole 3 kW 690V
- Lovato Electric BG06 Contactor 3-Pole 3 kW 690V
- Lovato Electric BG06 Contactor 3-Pole 3 kW, 690V
- Lovato Electric BG06 Contactor 3-Pole 3 kW 690V
