Lovato Electric BG09 Contactor, 24V ac Coil, 3-Pole, 9 A, 4.5 kW, 1 NC, 440V
- RS Stock No.:
- 273-8609
- Mfr. Part No.:
- 11BG0901A02460
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€45.60
(exc. VAT)
€56.09
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.60 |
*price indicative
- RS Stock No.:
- 273-8609
- Mfr. Part No.:
- 11BG0901A02460
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Series | BG09 | |
| Power Rating | 4.5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Standards/Approvals | IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Length | 58mm | |
| Width | 44mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Series BG09 | ||
Power Rating 4.5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Standards/Approvals IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Length 58mm | ||
Width 44mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- IT
Lovato BG09 Contactor, 24V AC 60Hz Coil, 3-Pole, 9A (AC3), 4.5 kW, 440V, 1 NC
The Lovato Three Pole Minicontactor with auxiliary contact, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Distinct contact status indication
Related links
- Lovato Electric BG09 Contactor 3-Pole 22 kW 440V
- Lovato Electric BG09 Contactor 3-Pole 4.5 kW 440V
- Lovato Electric BG09 Contactor 3-Pole 4.5 kW 440V
- Lovato Electric BG09 Contactor 3-Pole 4.5 kW 440V
- Lovato Electric BG09 Contactor 3-Pole 4.5 kW 440V
- Lovato Electric BG09 Contactor 4-Pole 22 kW 440V
- Lovato Electric BG09 Contactor 3-Pole 22 kW 440V
- Lovato Electric BG09 Contactor 3-Pole 22 kW 440V
