Lovato Electric BG09 Contactor, 125V Coil, 4-Pole, 9 A, 22 kW, 4 NO, 440V

Subtotal (1 unit)*

€71.75

(exc. VAT)

€88.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.75

*price indicative

RS Stock No.:
273-8655
Mfr. Part No.:
11BG09T4D125
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

125V

Number of Poles

4

Contact Voltage

440V

Contact Current

9A

Power Rating

22kW

Series

BG09

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Operational Current Ie

20A

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1

Width

44mm

Depth

57mm

Length

58mm

Pole and Throw Configuration

4P

COO (Country of Origin):
IT

Lovato BG09 Contactor, 125V DC 60Hz Coil, 4-Pole, 20 A (AC1), 15 kW, 440V, 4 NO


The Lovato Four Pole Minicontactor with auxiliary contact, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Distinct contact status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy