Lovato Electric BG12 Contactor, 125V Coil, 3-Pole, 12 A, 22 kW, 1 NC, 690V

Subtotal (1 unit)*

€68.74

(exc. VAT)

€84.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.74

*price indicative

RS Stock No.:
273-8666
Mfr. Part No.:
11BG1201D125
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

125V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

22kW

Series

BG12

Mount Type

DIN Rail

Function

AC Switching

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Width

44mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1

Length

58mm

Depth

57mm

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato Three Pole Minicontactor with auxiliary contact, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Distinct contact status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy