Lovato Electric BG12 Contactor, 60V Coil, 3-Pole, 12 A, 5 kW, 1 NO, 690V
- RS Stock No.:
- 273-8673
- Mfr. Part No.:
- 11BG1210A46060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€53.21
(exc. VAT)
€65.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.21 |
*price indicative
- RS Stock No.:
- 273-8673
- Mfr. Part No.:
- 11BG1210A46060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 60V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | BG12 | |
| Power Rating | 5kW | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Length | 58mm | |
| Width | 44mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 60V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series BG12 | ||
Power Rating 5kW | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Length 58mm | ||
Width 44mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Distinct contact status indication
Related links
- Lovato Electric BG12 Contactor 3-Pole 22 kW 690V
- Lovato Electric BG12 Contactor 3-Pole 5 kW 690V
- Lovato Electric BG12 Contactor 3-Pole 22 kW 690V
- Lovato Electric BG12 Contactor 3-Pole 5 kW 690V
- Lovato Electric BG12 Contactor 3-Pole 5 kW 690V
- Lovato Electric BG12 Contactor 3-Pole 5 kW 690V
- Lovato Electric BG12 Contactor 3-Pole 5 kW 690V
- Lovato Electric BG12 Contactor 3-Pole 5 kW 690V
