Lovato Electric BGF09 Contactor, 24V Coil, 3-Pole, 9 A, 5 kW, 1 NC, 690V
- RS Stock No.:
- 273-8758
- Mfr. Part No.:
- 11BGF0901D024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€76.90
(exc. VAT)
€94.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.90 |
*price indicative
- RS Stock No.:
- 273-8758
- Mfr. Part No.:
- 11BGF0901D024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BGF09 | |
| Power Rating | 5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | General purpose Contactor | |
| Maximum Operating Temperature | 70°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | |
| Width | 44mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BGF09 | ||
Power Rating 5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -50°C | ||
Contactor Application General purpose Contactor | ||
Maximum Operating Temperature 70°C | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | ||
Width 44mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and faston termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Distinct contact status indication
Related links
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 24V 690V
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
