Lovato Electric BGF09 Contactor, 110V Coil, 3-Pole, 9 A, 5 kW, 1 NO, 690V
- RS Stock No.:
- 273-8770
- Mfr. Part No.:
- 11BGF0910A110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€63.88
(exc. VAT)
€78.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.88 |
*price indicative
- RS Stock No.:
- 273-8770
- Mfr. Part No.:
- 11BGF0910A110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BGF09 | |
| Power Rating | 5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 44mm | |
| Length | 58mm | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BGF09 | ||
Power Rating 5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 44mm | ||
Length 58mm | ||
Depth 57mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and faston terminals, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Distinct contact status indication
Related links
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGF09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
