Lovato Electric BGF09 Contactor, 120V ac Coil, 3-Pole, 9 A, 22 kW, 1 NO, 690V
- RS Stock No.:
- 273-8771
- Mfr. Part No.:
- 11BGF0910A12060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€63.88
(exc. VAT)
€78.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.88 |
*price indicative
- RS Stock No.:
- 273-8771
- Mfr. Part No.:
- 11BGF0910A12060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 120V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BGF09 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | FASTON | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Width | 44mm | |
| Depth | 57mm | |
| Standards/Approvals | UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1 | |
| Length | 58mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 120V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BGF09 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type FASTON | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Width 44mm | ||
Depth 57mm | ||
Standards/Approvals UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-4-1, CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1 | ||
Length 58mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and faston terminals, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Distinct contact status indication
Related links
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGF09 Contactor 3-Pole 22 kW 690V
