Lovato Electric BGP09 Contactor, 48V ac Coil, 3-Pole, 9 A, 22 kW, 1 NC, 690V
- RS Stock No.:
- 273-8804
- Mfr. Part No.:
- 11BGP0901A048
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€55.68
(exc. VAT)
€68.49
(inc. VAT)
- Ready to ship from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | €55.68 |
*price indicative
- RS Stock No.:
- 273-8804
- Mfr. Part No.:
- 11BGP0901A048
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 22kW | |
| Series | BGP09 | |
| Mount Type | DIN Rail | |
| Function | Straight | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Rear PCB Solder Pin | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 70°C | |
| Width | 44mm | |
| Length | 58mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN 60947-1 IEC/EN 60947-4-1 UL 60947-1 UL 60947-4-1 | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 22kW | ||
Series BGP09 | ||
Mount Type DIN Rail | ||
Function Straight | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Rear PCB Solder Pin | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 70°C | ||
Width 44mm | ||
Length 58mm | ||
Standards/Approvals CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN 60947-1 IEC/EN 60947-4-1 UL 60947-1 UL 60947-4-1 | ||
Depth 57mm | ||
- COO (Country of Origin):
- IT
Related links
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGP09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGP09 Contactor 4-Pole 22 kW, 690V
- Lovato Electric BGP09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGP09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGP09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGP09 Contactor 3-Pole 22 kW 690V
- Lovato Electric BGP09 Contactor 3-Pole 22 kW 690V
