Lovato Electric BGP09 Contactor, 110V Coil, 3-Pole, 9 A, 5 kW, 1 NC, 500V
- RS Stock No.:
- 273-8823
- Mfr. Part No.:
- 11BGP0910A110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€55.68
(exc. VAT)
€68.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.68 |
*price indicative
- RS Stock No.:
- 273-8823
- Mfr. Part No.:
- 11BGP0910A110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 500V | |
| Contact Current | 9A | |
| Series | BGP09 | |
| Power Rating | 5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Rear PCB Solder Pin | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 57mm | |
| Length | 58mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 500V | ||
Contact Current 9A | ||
Series BGP09 | ||
Power Rating 5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Rear PCB Solder Pin | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Depth 57mm | ||
Length 58mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Width 44mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Minicontactor with auxiliary contact and rear PCB solder pin termination, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliab
EMC compatible
Mirror contacts
Distinct contact status indication
Related links
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 690V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 500V
- Lovato Electric BGP09 Contactor 3-Pole 5 kW 60V 500V
- Lovato Electric BGP09 Contactor 3-Pole 22 kW 110V dc 690V
