Lovato Electric BF38 Contactor, 120V Coil, 4-Pole, 56 A, 62 kW, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€369.35

(exc. VAT)

€454.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€369.35

*price indicative

RS Stock No.:
273-8997
Mfr. Part No.:
BF38T2A12060
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

120V

Number of Poles

4

Contact Voltage

690V

Contact Current

56A

Series

BF38

Power Rating

62kW

Mount Type

DIN Rail

Function

AC Switching

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Power

Contactor Application

AC Switching

Minimum Operating Temperature

-50°C

Operational Current Ie

56A

Maximum Operating Temperature

70°C

Width

61mm

Standards/Approvals

CSA C22.2 n° 60947-1 CSA C22.2 n° 60947-4-1 IEC/EN/BS 60947-1 IEC/EN/BS 60947-4-1 UL 60947-1 UL 60947-4-1 CCC cULus EAC

Length

90mm

Depth

90mm

COO (Country of Origin):
IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Safe performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy