Lovato Electric BF80 Contactor, 120V Coil, 3-Pole, 80 A, 120 kW, 690V
- RS Stock No.:
- 273-9074
- Mfr. Part No.:
- BF8000A12060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€329.00
(exc. VAT)
€404.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.00 |
*price indicative
- RS Stock No.:
- 273-9074
- Mfr. Part No.:
- BF8000A12060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | BF80 | |
| Power Rating | 120kW | |
| Mount Type | DIN Rail | |
| Terminal Type | Flexible W/O Lug | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 55mm | |
| Depth | 115mm | |
| Standards/Approvals | CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-1 | |
| Length | 194mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series BF80 | ||
Power Rating 120kW | ||
Mount Type DIN Rail | ||
Terminal Type Flexible W/O Lug | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Width 55mm | ||
Depth 115mm | ||
Standards/Approvals CSA C22.2 n° 60947-1, CSA C22.2 n° 60947-4-1, IEC/EN/BS 60947-1 | ||
Length 194mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Related links
- Lovato Electric BF80 Contactor 3-Pole 120 kW 690V
- Lovato Electric BF80 Contactor 4-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 3-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 3-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 3-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 3-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 3-Pole 120 kW, 690V
- Lovato Electric BF80 Contactor 4-Pole 120 kW, 690V
