Lovato Electric BFA012 Reversing Contactor, 110V Coil, 3-Pole, 12 A, 10 kW, 1 NC, 690V
- RS Stock No.:
- 273-9128
- Mfr. Part No.:
- BFA01242110
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€235.94
(exc. VAT)
€290.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.94 |
*price indicative
- RS Stock No.:
- 273-9128
- Mfr. Part No.:
- BFA01242110
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | BFA012 | |
| Power Rating | 10kW | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Width | 90mm | |
| Standards/Approvals | CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | |
| Depth | 90mm | |
| Length | 83mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series BFA012 | ||
Power Rating 10kW | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Width 90mm | ||
Standards/Approvals CSA C22.2 No 14, IEC/EN 60947-1, IEC/EN 60947-4-1, UL508 | ||
Depth 90mm | ||
Length 83mm | ||
- COO (Country of Origin):
- IT
The Lovato reversing contactor assembly with ac coil, it has an external interlock with power and auxiliary wiring. It has built in one normally closed auxiliary contacts.
cULus certified
Related links
- Lovato Electric BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato Electric BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato Electric BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato Electric BFA012 Reversing Contactor 3-Pole 10 kW 690V
- Lovato Electric BFA025 Reversing Contactor 3-Pole 11 kW 690V
- Lovato Electric BGR09 Reversing Contactor 3-Pole 5 kW 690V
- Lovato Electric BGR12 Reversing Contactor 3-Pole 5.7 kW 690V
- Lovato Electric BFA018 Reversing Contactor 3-Pole 10 kW 690V
