Lovato Electric BFD80 Contactor, 24V Coil, 3-Pole, 60 A, 690V
- RS Stock No.:
- 273-9167
- Mfr. Part No.:
- BFD8000A02460
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€559.55
(exc. VAT)
€688.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.55 |
*price indicative
- RS Stock No.:
- 273-9167
- Mfr. Part No.:
- BFD8000A02460
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 60A | |
| Series | BFD80 | |
| Function | DC Switching | |
| Mount Type | DIN Rail | |
| Operational Current Ie | 160A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | DC Switching | |
| Maximum Operating Temperature | 70°C | |
| Depth | 115mm | |
| Standards/Approvals | IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1 | |
| Width | 55mm | |
| Length | 194mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 60A | ||
Series BFD80 | ||
Function DC Switching | ||
Mount Type DIN Rail | ||
Operational Current Ie 160A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application DC Switching | ||
Maximum Operating Temperature 70°C | ||
Depth 115mm | ||
Standards/Approvals IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1 | ||
Width 55mm | ||
Length 194mm | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor are specifically made with magnetic elements in the arc extinction chambers to obtain high DC load operational capabilities. They are used to disconnect and isolate the load between the photovoltaic panel and the AC/DC inve
EMC compatible
Reliable
Related links
- Lovato Electric BFD80 Contactor 3-Pole 690V
- Lovato Electric BFD80 Contactor 3-Pole 690V
- Lovato Electric BFD80 Contactor 3-Pole 690V
- Lovato Electric BFD80 Contactor 3-Pole 690V
- Lovato Electric BFD80 Contactor 3-Pole 690V
- Lovato Electric BFD80 Contactor 4-Pole 690V
- Lovato Electric BFD80 Contactor 3-Pole 3 NO, 1kV
- Lovato Electric BFD80 Contactor 3-Pole 1kV
