Lovato BFK95 Contactor, 220V Coil, 3-Pole, 140 A, 690V

Subtotal (1 unit)*

€562.78

(exc. VAT)

€692.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€562.78

*price indicative

RS Stock No.:
273-9232
Mfr. Part No.:
BFK9500A22060
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

140A

Series

BFK95

Function

Power Factor Correction

Mount Type

DIN Rail

Contactor Application

Power Factor Correction

Minimum Operating Temperature

-50°C

Operational Current Ie

140A

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-4-1, CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1

Width

75mm

Length

170mm

COO (Country of Origin):
IT
The Lovato contactor for power factor correction with ac control circuit, including limiting resistors. It comes with three number of poles and maximum tightening torque for coil terminal is 1 Nm.

Pollution degree 3

EMC compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy