Lovato Electric BF09 Contactor, 120V Coil, 3-Pole, 9 A, 7.5 kW, 1 NO, 690V
- RS Stock No.:
- 273-9301
- Mfr. Part No.:
- BF0910A12060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€52.21
(exc. VAT)
€64.22
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €52.21 |
*price indicative
- RS Stock No.:
- 273-9301
- Mfr. Part No.:
- BF0910A12060
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | BF09 | |
| Power Rating | 7.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Length | 81mm | |
| Depth | 80.7mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series BF09 | ||
Power Rating 7.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 9A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Length 81mm | ||
Depth 80.7mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- IT
Lovato BF09 Series Contactor, 690V Contact Voltage Rating, 9A Contact Current Rating - BF0910A12060
Features & Benefits
Applications
How should I install this component for optimal performance?
Can it operate in high-temperature environments?
What are the minimum operating conditions for this product?
Is it compatible with various motor types?
How do I ensure correct wiring for this product?
Related links
- Lovato Electric BF09 Contactor 4-Pole 27 kW, 690V
- Lovato Electric BF09 Contactor 3-Pole 27 kW 690V
- Lovato Electric BF09 Contactor 3-Pole 7.5 kW 690V
- Lovato Electric BF09 Contactor 3-Pole 7.5 kW 690V
- Lovato Electric BF09 Contactor 3-Pole 7.5 kW 690V
- Lovato Electric BF09 Contactor 3-Pole 7.5 kW 690V
- Lovato Electric BF09 Contactor 3-Pole 7.5 kW 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW 690V
