Lovato Electric BF09 Contactor, 230V Coil, 4-Pole, 25 A, 27 kW, 690V
- RS Stock No.:
- 273-9322
- Mfr. Part No.:
- BF09T4A23060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€63.86
(exc. VAT)
€78.55
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.86 |
*price indicative
- RS Stock No.:
- 273-9322
- Mfr. Part No.:
- BF09T4A23060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | BF09 | |
| Power Rating | 27kW | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | |
| Depth | 81mm | |
| Length | 81mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series BF09 | ||
Power Rating 27kW | ||
Function Straight | ||
Mount Type DIN Rail | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals CSA C22.2 60947-1, CSA C22.2 60947-4-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1 | ||
Depth 81mm | ||
Length 81mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with making and breaking capacity and protection fuse is used for multiple photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Safe performance
Related links
- Lovato Electric BF09 Contactor 4-Pole 27 kW 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW, 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW, 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW, 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW, 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW, 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW, 690V
- Lovato Electric BF09 Contactor 4-Pole 27 kW, 690V
