Lovato BF150 Contactor, 24V ac Coil, 3-Pole, 150 A, 110 kW, 690V

Subtotal (1 unit)*

€607.54

(exc. VAT)

€747.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€607.54

*price indicative

RS Stock No.:
273-9381
Mfr. Part No.:
BF15000A02460
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

150A

Power Rating

110kW

Series

BF150

Mount Type

DIN Rail

Minimum Operating Temperature

-50°C

Contactor Application

Power Contactor

Maximum Operating Temperature

70°C

Depth

144mm

Length

229mm

Standards/Approvals

CSA C22.2 60947-4-1, CSA C22.2 60947-1, IEC/EN/BS 60947-1, IEC/EN/BS 60947-4-1, UL 60947-1, UL 60947-4-1

Width

75mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with control circuit with protection fuse is for photovoltaic applications. It combines long mechanical and electrical life to offer a high reliable contactor. These contactors utilize three wires to control electrical curr

CSA and UL compliant

Short circuit protection

Related links