Schneider Electric LC Contactor, 230V ac Coil, 3-Pole, 6 A 230V ac, 1 NO, 440V
- RS Stock No.:
- 275-5839
- Mfr. Part No.:
- LC1K0610P7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 box of 30 units)*
€1,015.67
(exc. VAT)
€1,249.27
(inc. VAT)
- Ready to ship from 14 October 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,015.67 | €33.856 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 275-5839
- Mfr. Part No.:
- LC1K0610P7TQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 6A | |
| Series | LC | |
| Mount Type | Plate | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NO | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 80°C | |
| Width | 45mm | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | CSA C22.2 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, JIS C8201-4-1, UL 60947-4-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 6A | ||
Series LC | ||
Mount Type Plate | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NO | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 80°C | ||
Width 45mm | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals CSA C22.2 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4, JIS C8201-4-1, UL 60947-4-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 440V
- Schneider Electric TeSyS K Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 240V 440V ac
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 230V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 240V 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 230V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 690V
- Schneider Electric TeSyS K Contactor 3-Pole 1.5 kW 240V 690V ac
