Schneider Electric LC1D Contactor, 110V dc Coil, 4-Pole, 125 A, 22 W 110V dc, 2 NO/2 NC, 440V
- RS Stock No.:
- 276-9246
- Mfr. Part No.:
- LC1D800086FWS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€599.33
(exc. VAT)
€737.18
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €599.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-9246
- Mfr. Part No.:
- LC1D800086FWS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 125A | |
| Series | LC1D | |
| Power Rating | 22W | |
| Function | Resistive Load, Reversing | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Lug Ring | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 125A | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545 R22 HL3 EN 45545 R26 HL3 DIN 5510-2 | |
| Depth | 196mm | |
| Length | 196mm | |
| Width | 96mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 125A | ||
Series LC1D | ||
Power Rating 22W | ||
Function Resistive Load, Reversing | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Lug Ring | ||
Contactor Application Resistive Load | ||
Operational Current Ie 125A | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545 R22 HL3 EN 45545 R26 HL3 DIN 5510-2 | ||
Depth 196mm | ||
Length 196mm | ||
Width 96mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 440V
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 440V
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 110V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 110V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac
