TE Connectivity Kilovac LEV100 Contactor, 24V dc Coil, 1-Pole, 100 A, 1 NO, 24V dc
- RS Stock No.:
- 277-7189
- Distrelec Article No.:
- 302-22-454
- Mfr. Part No.:
- 1618412-8 LEV100H5ANG
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€208.36
(exc. VAT)
€256.28
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 21 January 2027
- Plus 25 unit(s) shipping from 04 March 2027
- Plus 25 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.36 |
*price indicative
- RS Stock No.:
- 277-7189
- Distrelec Article No.:
- 302-22-454
- Mfr. Part No.:
- 1618412-8 LEV100H5ANG
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 24V dc | |
| Contact Current | 100A | |
| Series | Kilovac LEV100 | |
| Mount Type | Base, Side | |
| Function | Electromechanical | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flying Lead | |
| Operational Current Ie | 150A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 508 | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 24V dc | ||
Contact Current 100A | ||
Series Kilovac LEV100 | ||
Mount Type Base, Side | ||
Function Electromechanical | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flying Lead | ||
Operational Current Ie 150A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 508 | ||
Pole and Throw Configuration SPST-NO | ||
The TE Connectivity DC Contactors has hermetically sealed type of contactor and bottom type of mounting.
Flying Lead coil termination
DC actuating system
Related links
- TE Connectivity Kilovac LEV100 Contactor 1-Pole 1 NO, 24V dc
- TE Connectivity Kilovac Contactor 1-Pole 5.3 W 24V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO, 24V dc
- TE Connectivity Kilovac LEV200 Contactor 1-Pole NO, 900V dc
- TE Connectivity LEV100 Contactor 1-Pole 6 W 24V dc 900V
- TE Connectivity Kilovac LEV200 Contactor 1-Pole 1 NO 12 V dc
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
