RS PRO Contactor, 230V ac Coil, 3-Pole, 115 A, 100 kVA, 3V, 400 V
- RS Stock No.:
- 277-8425
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€853.03
(exc. VAT)
€1,049.23
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €853.03 |
*price indicative
- RS Stock No.:
- 277-8425
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 3V, 400V | |
| Contact Current | 115A | |
| Power Rating | 100kVA | |
| Series | RS PRO | |
| Function | Motor Control, Self Locking | |
| Terminal Type | Screw | |
| Operational Current Ie | 190A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Heating, Lighting, Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus, CCC, CE, EAC, IEC/EN 60947-4-1 | |
| Length | 157mm | |
| Width | 92mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 3V, 400V | ||
Contact Current 115A | ||
Power Rating 100kVA | ||
Series RS PRO | ||
Function Motor Control, Self Locking | ||
Terminal Type Screw | ||
Operational Current Ie 190A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Heating, Lighting, Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus, CCC, CE, EAC, IEC/EN 60947-4-1 | ||
Length 157mm | ||
Width 92mm | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
These RS PRO Contactors have been designed specifically for switching capacitor banks in power factor correction applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
