RS PRO Contactor, 230V ac Coil, 3-Pole, 18 A, 12.5 kVA, 400V, 3 V
- RS Stock No.:
- 277-8449
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€177.43
(exc. VAT)
€218.24
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.43 |
*price indicative
- RS Stock No.:
- 277-8449
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V, 3V | |
| Contact Current | 18A | |
| Power Rating | 12.5kVA | |
| Series | RS PRO | |
| Function | Motor Control, Self Locking | |
| Terminal Type | Screw | |
| Contactor Application | Heating, Lighting, Motor | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | cULus, IEC/EN 60947-4-1, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V, 3V | ||
Contact Current 18A | ||
Power Rating 12.5kVA | ||
Series RS PRO | ||
Function Motor Control, Self Locking | ||
Terminal Type Screw | ||
Contactor Application Heating, Lighting, Motor | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals cULus, IEC/EN 60947-4-1, RoHS, CE | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
These RS PRO Contactors have been designed specifically for switching capacitor banks in power factor correction applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO RS332K00 Contactor 3-Pole 25 kVA 3 V
- RS PRO RS390K00 Contactor 3-Pole 80 kVA 3 V
- RS PRO RS362K00 Contactor 3-Pole 50 kVA 3 V
- RS PRO RS324K00 Contactor 3-Pole 20 kVA 3 V
- Lovato BFK Contactor 3-Pole 12.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 110V 690V
- Siemens 3RT2 Contactor 240 V Coil 18 A 1 NO/1 NC, 690V
