RS PRO Contactor, 24V dc Coil, 3-Pole, 18 A, 7.5 kW, 3V, 400 V
- RS Stock No.:
- 277-8508
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€145.84
(exc. VAT)
€179.38
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.84 |
*price indicative
- RS Stock No.:
- 277-8508
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 3V, 400V | |
| Contact Current | 18A | |
| Power Rating | 7.5kW | |
| Series | RS PRO | |
| Function | Motor Control, Self Locking | |
| Contactor Application | Heating, Lighting, Motor | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, IEC/EN 60947-4-1 | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 3V, 400V | ||
Contact Current 18A | ||
Power Rating 7.5kW | ||
Series RS PRO | ||
Function Motor Control, Self Locking | ||
Contactor Application Heating, Lighting, Motor | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, IEC/EN 60947-4-1 | ||
Width 45mm | ||
- COO (Country of Origin):
- AT
RS PRO Contactor
These RS PRO contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features designed to switch large amounts of power through their contacts.
Features and Benefits
Durable design, making them versatile and adaptable in various environments
Increased protection; reduce the chance of equipment damage and enhance system reliability
High switching capacity, RS PRO contactors can manage large electrical loads, ensuring consistent performance
Applications
This range of RS PRO Contactors are ideal for Industrial Applications:
Motors
Lighting Circuits
Heating
Electrical Loads
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
