Schneider Electric LC1D Contactor, 72V dc Coil, 3-Pole, 25 A, 11 kW 1.25V, 3 NO, 440V
- RS Stock No.:
- 287-5976
- Mfr. Part No.:
- LC1D256SLXS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€201.04
(exc. VAT)
€247.28
(inc. VAT)
- Shipping from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €201.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-5976
- Mfr. Part No.:
- LC1D256SLXS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 72V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 1.25V | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 101mm | |
| Length | 101mm | |
| Standards/Approvals | DIN 5510-2, EN 45545:R22 HL3, EN 45545:R26 HL3, EN/IEC 60947-4-1, EN/IEC 60947-5-1 | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 72V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 1.25V | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Depth 101mm | ||
Length 101mm | ||
Standards/Approvals DIN 5510-2, EN 45545:R22 HL3, EN 45545:R26 HL3, EN/IEC 60947-4-1, EN/IEC 60947-5-1 | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 3 NO, 440V
- Schneider Electric LC1D Contactor 3-Pole 3 kW 1.25V 440V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 72V 440V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 0.1V dc 1 NO/1 NC, 440V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 24V 600V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 72V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 600V ac
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
