Schneider Electric CA3K Contactor Relay, 12V dc Coil, 4-Pole, 10 A, 3 W 12V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 288-7185
- Mfr. Part No.:
- CA3KN22JD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€56.44
(exc. VAT)
€69.42
(inc. VAT)
- 2 unit(s) shipping from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €56.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-7185
- Mfr. Part No.:
- CA3KN22JD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | CA3K | |
| Power Rating | 3W | |
| Function | Control Circuit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Control Circuit | |
| Control Circuit Voltage Uc | 12V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Standards/Approvals | CSA, EN/IEC 60947-4-1, JIS C8201-4-1, UL 60947-4-1 | |
| Width | 45mm | |
| Length | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series CA3K | ||
Power Rating 3W | ||
Function Control Circuit | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Control Circuit | ||
Control Circuit Voltage Uc 12V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Standards/Approvals CSA, EN/IEC 60947-4-1, JIS C8201-4-1, UL 60947-4-1 | ||
Width 45mm | ||
Length 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric CA3K Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric CA3K Control Relay 4-Pole 3 NO/1 NC, 690V
- Schneider Electric CA3K Control Relay 4-Pole 3 NO/1 NC, 690V
- Siemens 3RH2 Contactor Relay 4-Pole 2.8 W 12V dc 690V
- Siemens 3RH2 Contactor Relay 4-Pole 2.8 W 12V dc 690V
- Schneider Electric CA3K Control Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC, 690V
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
