Allen Bradley 700-CF Contactor, 230V ac Coil, 4-Pole, 10 A, 2 NO/2 NC, 400V ac
- RS Stock No.:
- 369-1952
- Distrelec Article No.:
- 302-26-025
- Mfr. Part No.:
- 700-CF220KF
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€51.18
(exc. VAT)
€62.95
(inc. VAT)
- 16 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €51.18 |
*price indicative
- RS Stock No.:
- 369-1952
- Distrelec Article No.:
- 302-26-025
- Mfr. Part No.:
- 700-CF220KF
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 10A | |
| Series | 700-CF | |
| Function | Control Relay | |
| Mount Type | Panel | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Control Relay | |
| Maximum Operating Temperature | 60°C | |
| Length | 81mm | |
| Width | 45mm | |
| Standards/Approvals | CSA, C-Tick, cULus, EAC, EN/IEC, IEC, KC, Meets EU-RoHS, CE, CCC, UL, NF F 62-000 | |
| Depth | 81mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 10A | ||
Series 700-CF | ||
Function Control Relay | ||
Mount Type Panel | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Control Relay | ||
Maximum Operating Temperature 60°C | ||
Length 81mm | ||
Width 45mm | ||
Standards/Approvals CSA, C-Tick, cULus, EAC, EN/IEC, IEC, KC, Meets EU-RoHS, CE, CCC, UL, NF F 62-000 | ||
Depth 81mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Allen Bradley AC Control Relays 700-C Series
Features and Benefits:
Certifications:
Standards:
Related links
- Allen Bradley 700-CF Contactor 4-Pole 3 NO/1 NC, 400V ac
- Allen Bradley 700-CF Contactor 4-Pole 3 NO/1 NC, 400V ac
- Allen Bradley 700-CF Contactor 4-Pole 2 NO/2 NC, 400V ac
- Allen Bradley 700-CF Contactor 4-Pole 24 kW 230V ac 400V ac
- Allen Bradley 700-CF Contactor 4-Pole 4 NO, 400V ac
- Allen Bradley 700K Contactor 4-Pole 2 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Allen Bradley 700S-CF Contactor 8-Pole 7.5 kW 230V ac 690V ac
