Allen Bradley 700K Contactor, 230V ac Coil, 4-Pole, 10 A 230V ac, 2 NC, 690V ac
- RS Stock No.:
- 502-341
- Distrelec Article No.:
- 302-26-031
- Mfr. Part No.:
- 700-K22Z-KF
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€43.56
(exc. VAT)
€53.58
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.56 |
*price indicative
- RS Stock No.:
- 502-341
- Distrelec Article No.:
- 302-26-031
- Mfr. Part No.:
- 700-K22Z-KF
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 700K | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.9mm | |
| Standards/Approvals | cULus, CCC, CE | |
| Depth | 78.7mm | |
| Length | 108.2mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 700K | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 80°C | ||
Width 44.9mm | ||
Standards/Approvals cULus, CCC, CE | ||
Depth 78.7mm | ||
Length 108.2mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Allen Bradley Contactor Relay, 10A, 230V AC - 700-K22Z-KF
This miniature relay from Rockwell Automation's Allen Bradley range safeguards your motors from overloads. Its built-in trip contacts divert the power to the motor in the event of a surge in current, preventing damage to your sensitive electrical components. The unit is shock-resistant, so you don't have to worry about false tripping. It mounts directly onto the contactor, meaning there's no need for complex tools or installation equipment. Thanks to compact dimensions of 108.2 (length) by 44.9 (width) and 78.7mm (depth), this relay is suitable for applications where space is at a premium.
What is an overload relay?
• 4-pole configuration for multi-circuit control with reduced wiring • Screw termination method for simple and secure attachment of cables• Can be panel or DIN rail-mounted for flexibility in your setup • Wide operating temperature range of -55°C to +80°C for use in harsh conditions
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)• IEC (International Electrotechnical Commission)• CSA (Canadian Standards Association)
What's the difference between a relay and a circuit breaker?
A relay is a control device that can divert signals between two different circuits. A circuit breaker is a switching device that can only stop or allow the flow of current in the circuit.
Allen Bradley IEC Miniature Control Relays 700-K
Safeguard your motor with the 700-K series of IEC Miniature Control Relays by Allen Bradley.
These industrial control relays can easily handle low-energy signals. They are perfect for demanding industrial applications due to their incorporated features such as timing options, extended contact life, and mechanically linked contacts. They are also space saving and versatile due to their small size. The IEC design ensures that these control relays meet high international standards for quality and safety. They are also compatible with the same accessories as the 100 IEC contactors, allowing you to easily create and personalise your perfect motor control system.
Features and Benefits:
• IEC industrial relay
• Enhanced safety due to IP2X Finger Protection rating
• Convenient small size ensures application flexibility
• Increased reliability due to bifurcated contacts - Ideal for low-level signals
• Optional integrated coil protection diode
• Cost-effective - Low power consumption and long life
• Switch up to 690V AC and DC
• Easy installation - Can be DIN rail or panel mounted
Allen Bradley industrial components, from Rockwell Automation, are designed, tested and manufactured to meet high global standards for quality, reliability and safety. Their innovative devices ensure that you can find the ideal solution for your specific application at a reasonable price. They also offer a high-level of support to keep your processes running efficiently.
Standards:
IEC/EN 60947-1,-5-1,-5-4
UL 508
CSA 22.2. No. 14
NF F 62-000
Approvals:
CE marked
cULus listed (File No. E33916, Guide No. NKCR and NKCR7)
Related links
- Allen Bradley 700K Contactor 4-Pole 2 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NO/2 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 4 NO, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NC, 500V ac
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
