Schneider Electric LC1K Series Contactor, 230 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO, 690 V ac

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
382-9781
Mfr. Part No.:
LC1K09103P7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

9 A

Power Rating

4 kW

Series

LC1K

Range

TeSys K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Cage Clamp

Length

58mm

Width

45mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy