Allen Bradley 100S-C Contactor, 230V ac Coil, 3-Pole, 72 A, 7.5 kW 230V ac, 5 NO/2 NC, 525V ac
- RS Stock No.:
- 422-6694
- Distrelec Article No.:
- 302-27-149
- Mfr. Part No.:
- 100S-C72KF22C
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€440.58
(exc. VAT)
€541.91
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €440.58 |
*price indicative
- RS Stock No.:
- 422-6694
- Distrelec Article No.:
- 302-27-149
- Mfr. Part No.:
- 100S-C72KF22C
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 525V ac | |
| Contact Current | 72A | |
| Power Rating | 7.5kW | |
| Series | 100S-C | |
| Mount Type | Panel | |
| Function | Safety | |
| Normal State Configuration | 5 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Direct-on-Line (DoL), Safety | |
| Operational Current Ie | 72A | |
| Maximum Operating Temperature | 60°C | |
| Length | 122mm | |
| Depth | 156mm | |
| Standards/Approvals | CCC, cULus, EAC, IEC, RoHS, UL, CE, CSA | |
| Width | 72mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 525V ac | ||
Contact Current 72A | ||
Power Rating 7.5kW | ||
Series 100S-C | ||
Mount Type Panel | ||
Function Safety | ||
Normal State Configuration 5 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Direct-on-Line (DoL), Safety | ||
Operational Current Ie 72A | ||
Maximum Operating Temperature 60°C | ||
Length 122mm | ||
Depth 156mm | ||
Standards/Approvals CCC, cULus, EAC, IEC, RoHS, UL, CE, CSA | ||
Width 72mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
100S-C, 3 Pole Safety Contactors 2N/O & 2N/C
Safety Contactor
Note
Related links
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 110V 525V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 230V ac 525V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V 525V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 230V ac 525V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V 525V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 230V 525V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 230V 525V ac
- Allen Bradley 100S-C Contactor 3-Pole 7.5 kW 24V ac 525V ac
