RS Better World

Schneider Electric LC1D Contactor, 110V ac Coil, 4-Pole, 20 A, 1.56 W 110V ac, 4 NO, 690V ac

Image representative of range

Subtotal (1 unit)*

€64.50

(exc. VAT)

€79.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
454-7777
Mfr. Part No.:
LC1DT20F7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

20A

Series

LC1D

Power Rating

1.56W

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

110V ac

Contactor Application

Resistive Load

Operational Current Ie

20A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Depth

90mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Width

45mm

Length

85mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric LC1DT20F7


TeSys Deca contactor, 4 poles (4NO), for non-inductive load applications up to 20A/440V AC-1. They can be used to create motor starters for almost any type of application. It provides a 110V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (45mm width), DIN-rail mounting or screw fixing. Power contacts have a 20A resistive load rating. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 3.35 inches tall, 1.77 inches wide and 3.62 inches deep. It weighs 0.80 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

Features & Benefits


• Mechanical life of 15 million cycles for longevity

• Flame-retardant material for safety in the event of a fire

• Compact dimensions of 85 (L) x 45 (W) x 90mm (D) for space-efficiency

• 20A contact rating makes it ideal for demanding industrial applications

• Light 0.365kg weight doesn't add excess load to your setup

Applications


• Industrial process and control tasks

• Manufacturing facilities

• Agricultural equipment

Can I use this contactor in harsh industrial conditions?


As it works reliably in a wide operating temperature range between -5°C and +60°C, it's suitable for use in harsh industrial conditions.

Is this product environmentally-friendly?


The contactor's free from toxic heavy metals, mercury, PVC and SVHC, so it's an option that meets your green goals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy