RS Better World

Schneider Electric LC1D Contactor, 230V ac Coil, 4-Pole, 25 A, 1.56 W 230V ac, 2 NO/2 NC, 690V ac

Image representative of range

Subtotal (1 unit)*

€79.50

(exc. VAT)

€97.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
454-7957
Distrelec Article No.:
301-50-619
Mfr. Part No.:
LC1D128P7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

25A

Series

LC1D

Power Rating

1.56W

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Resistive Load

Operational Current Ie

25A

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Depth

90mm

Length

85mm

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric Contactor, 690V AC Contact Voltage Rating, 50/60Hz Control Circuit Type - TeSys Series - LC1D128P7


Want to get a firm grip on downstream equipment? Confidently turn your kit on and off with this contactor from Schneider Electric. With its two NO and two NC contacts, it's a pro at controlling large-scale systems like multi-room air conditioning. The unit's not lax when it comes to performance – it handles 3600 switches an hour at temperatures up to +60°C without breaking a sweat. Thanks to its long mechanical lifespan of 15 million cycles, you can rely on it to keep on running, even in demanding conditions.

Features & Benefits


• Screw-clamp terminals make wiring quick and achieve connections that won't work loose in vibration conditions

• Mount the unit on a DIN rail or plate to suit the needs of your setup

• IP20 rating means it's touch-proof, for safe handling during installation and maintenance

• Compact dimensions of 85 (H) x 45 (W) x 92mm (D) take up minimal space

Applications


• Domestic electrical equipment

• Lighting controls

• Heating and cooling systems

How fast does this contactor turn equipment off and on?


This contactor closes the circuit to turn on machinery in 12 to 22ms. Turning your equipment off is even faster, at 4 to 19ms, giving you lightning-fast response times.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy