Eaton DILA Contactor Relay, 110V ac Coil, 4-Pole, 4 A 120V ac, 4 NO, 415V ac
- RS Stock No.:
- 493-0602
- Mfr. Part No.:
- 276326 DILA-40(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.33
(exc. VAT)
€79.13
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €64.33 |
*price indicative
- RS Stock No.:
- 493-0602
- Mfr. Part No.:
- 276326 DILA-40(110V50HZ,120V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 415V ac | |
| Contact Current | 4A | |
| Series | DILA | |
| Mount Type | Screw, DIN Rail | |
| Function | Straight | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 120V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 75mm | |
| Width | 45mm | |
| Standards/Approvals | CSA - C22.2 No. 60947-4-1-14, CSA, CE marking, EN 60947-5-1, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 60947-4-1, VDE 0660 | |
| Length | 75mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 110V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 415V ac | ||
Contact Current 4A | ||
Series DILA | ||
Mount Type Screw, DIN Rail | ||
Function Straight | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 120V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 75mm | ||
Width 45mm | ||
Standards/Approvals CSA - C22.2 No. 60947-4-1-14, CSA, CE marking, EN 60947-5-1, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 60947-4-1, VDE 0660 | ||
Length 75mm | ||
Pole and Throw Configuration 4 | ||
Eaton DILA Series Contactor Relay, 110V AC Coil Voltage, 4NO Normal State Configuration - 276326 DILA-40(110V50HZ,120V60HZ)
Features & Benefits
Applications
What type of circuits can be controlled with it?
How does temperature affect performance?
What is the maximum allowable current rating?
Can it be combined with other modules for expanded functionality?
Note
Related links
- Eaton DILA Contactor Relay 3-Pole 120 V ac, 4 NO
- Eaton DILA Contactor Relay 4-Pole 24 VA 690V
- Eaton DILA Contactor Relay 4-Pole 2 NO/2 NC, 415V ac
- Eaton DILA Contactor Relay 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILER Contactor Relay 4-Pole 2 NO/2 NC, 400V ac
- Eaton DILER Contactor 4-Pole 4 NO, 400V ac
- Eaton DILA Contactor Relay 3-Pole 4 NO, 690V
