Eaton DILM Contactor, 24V dc Coil, 3-Pole, 40 A, 18.5 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 513-0134
- Mfr. Part No.:
- 277780 DILM40(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€318.40
(exc. VAT)
€391.63
(inc. VAT)
- Plus 12 unit(s) shipping from 12 October 2026
Units | Per unit |
|---|---|
| 1 + | €318.40 |
*price indicative
- RS Stock No.:
- 513-0134
- Mfr. Part No.:
- 277780 DILM40(RDC24)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 40A | |
| Power Rating | 18.5kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 45°C | |
| Width | 77mm | |
| Length | 115mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 147mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 40A | ||
Power Rating 18.5kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Mount Type Surface | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 45°C | ||
Width 77mm | ||
Length 115mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 147mm | ||
Pole and Throw Configuration 3 | ||
Eaton Contactor, 1.05kg Net Weight, Overvoltage Category III - DILM Series - 277780 DILM40(RDC24)
Features & Benefits
Does this contactor withstand impulse voltages?
Note
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 400V
- Eaton DILM Contactor 3-Pole 75 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 27 V dc, 400V
- Eaton DILM Contactor 3-Pole 75 kW 24V dc 400V
- Eaton DILM Contactor 3-Pole 15 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 22 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 24V dc 400V ac
