Schneider Electric CAD5 Contactor, 24V dc Coil, 3-Pole, 10 A, 70 W 24V dc, 5 NO, 690V dc
- RS Stock No.:
- 608-7312
- Mfr. Part No.:
- CAD50BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€81.01
(exc. VAT)
€99.64
(inc. VAT)
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €81.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 608-7312
- Mfr. Part No.:
- CAD50BL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V dc | |
| Contact Current | 10A | |
| Power Rating | 70W | |
| Series | CAD5 | |
| Function | Control Circuit | |
| Mount Type | Plate, Rail Mount | |
| Normal State Configuration | 5 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 10A | |
| Contactor Application | Control Circuit | |
| Maximum Operating Temperature | 70°C | |
| Depth | 93mm | |
| Standards/Approvals | EAC, IEC, RoHS, UL, CCC, CSA | |
| Width | 45mm | |
| Length | 77mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V dc | ||
Contact Current 10A | ||
Power Rating 70W | ||
Series CAD5 | ||
Function Control Circuit | ||
Mount Type Plate, Rail Mount | ||
Normal State Configuration 5 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 10A | ||
Contactor Application Control Circuit | ||
Maximum Operating Temperature 70°C | ||
Depth 93mm | ||
Standards/Approvals EAC, IEC, RoHS, UL, CCC, CSA | ||
Width 45mm | ||
Length 77mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
Schneider Electric CAD5 Series Contactor, 10A Operational Current, 24V Control Circuit Voltage - CAD50BL
Features & Benefits
• 10A operational current supports moderate control loads
• 690V rated operational voltage handles high-voltage control circuits
• 70W power rating enables effective actuator and relay driving
• 1 NO auxiliary contact gives a spare signalling output
• Mechanical durability rated to 30M cycles for long service life
Applications
• Ideal for integration into control panels and switchgear projects
• Used for remote switching of control transformers and pilot devices
• Can be used for industrial machine control logic interfacing
What mounting options are available for installation?
How are electrical connections MADE to the device?
What environmental temperature range can it operate within?
How fast does the contactor respond when energised and de-energised?
What short-circuit or making capability does it provide?
Note
Related links
- Schneider Electric TeSyS CA Contactor 5-Pole 5.4 W 24V dc 690V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 2 NO/2 NC, 690V dc
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V dc
- Schneider Electric TeSyS CA Contactor 2-Pole 2.2 W 24V dc 600V ac
- Schneider Electric TeSyS CA Contactor 5-Pole 3 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS CA Contactor 4-Pole 3 NO/1 NC, 690V ac
