Schneider Electric LC2D Contactor, 230V ac Coil, 3-Pole, 80 A, 37 kW 230V ac, 3 NO, 1kV ac
- RS Stock No.:
- 609-0605
- Mfr. Part No.:
- LC2D80P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,031.27
(exc. VAT)
€1,268.46
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €1,031.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-0605
- Mfr. Part No.:
- LC2D80P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 80A | |
| Series | LC2D | |
| Power Rating | 37kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 182mm | |
| Depth | 158mm | |
| Length | 140mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 80A | ||
Series LC2D | ||
Power Rating 37kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 182mm | ||
Depth 158mm | ||
Length 140mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
Schneider Electric LC2D TeSys D Reversing Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What is a reversing contactor?
Is the TeSys D range a double break pole type contactor?
Approvals
Related links
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 22 kW 230V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 30 kW 230V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 80 kW 230V ac 300V
- Schneider Electric LC2D Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 15 kW 230V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 11 kW 230V ac 440V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 230V ac 690V ac
