Schneider Electric GY25 Contactor, 230V ac Coil, 2-Pole, 25 A, 1.6 W 230V ac, 2 NO, 250V ac
- RS Stock No.:
- 610-1086
- Mfr. Part No.:
- GY2520M5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€90.70
(exc. VAT)
€111.56
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €90.70 |
*price indicative
- RS Stock No.:
- 610-1086
- Mfr. Part No.:
- GY2520M5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Series | GY25 | |
| Power Rating | 1.6W | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Wire | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 50°C | |
| Width | 17.5mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Length | 81mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | DPST | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Series GY25 | ||
Power Rating 1.6W | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Wire | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 50°C | ||
Width 17.5mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Length 81mm | ||
Depth 65mm | ||
Pole and Throw Configuration DPST | ||
- COO (Country of Origin):
- FR

Related links
- Schneider Electric GC25 Contactor 4-Pole 1.6 W 230V ac 415V ac
- Schneider Electric GC25 Contactor 1-Pole 1.6 W 230V ac 500V ac
- Schneider Electric ICT Contactor 4-Pole 1.6 W 240V 400V ac
- Schneider Electric GC25 Contactor 4-Pole 1.6 W 24V 415V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 3-Pole 1.6 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.6 W 240V 250V ac
