Lovato Electric BF Contactor, 24V ac Coil, 3-Pole, 38 A, 18.5 kW, 3 NO, 440V ac
- RS Stock No.:
- 685-1520
- Mfr. Part No.:
- BF3800A024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€152.75
(exc. VAT)
€187.88
(inc. VAT)
- 13 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €152.75 |
*price indicative
- RS Stock No.:
- 685-1520
- Mfr. Part No.:
- BF3800A024
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 38A | |
| Series | BF | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Function | AC, Motor Control, Straight | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 12 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 90mm | |
| Width | 45mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-1, CCC | |
| Depth | 90mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 38A | ||
Series BF | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Function AC, Motor Control, Straight | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 12 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Length 90mm | ||
Width 45mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1, EAC, cULus, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-1, CCC | ||
Depth 90mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- IT
Lovato Series BF Contactor, 24V AC Coil Voltage, 38A Contact Current Rating - BF3800A024
Features & Benefits
Applications
What is the purpose of the coil voltage in this device?
How does this product ensure effective operation in extreme temperatures?
Can this contactor be mounted in various configurations?
Related links
- Lovato Electric BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 18.5 kW 24V ac 440V ac
- Lovato Electric BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 11 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 4 kW 440V ac
- Lovato Electric BF Contactor 3-Pole 5.5 kW 440V ac
