Siemens 3RT2 Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 400V ac
- RS Stock No.:
- 706-1144
- Mfr. Part No.:
- 3RT2016-2AP01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€39.55
(exc. VAT)
€48.65
(inc. VAT)
- Plus 43 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €39.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-1144
- Mfr. Part No.:
- 3RT2016-2AP01
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Safety | |
| Operational Current Ie | 22A | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Depth | 73mm | |
| Length | 70mm | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Loaded | ||
Contactor Application Safety | ||
Operational Current Ie 22A | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Depth 73mm | ||
Length 70mm | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3 | ||
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet_3RT2016-2AP01
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Siemens EcoTech label
- Environmental Product Declaration
- COO (Country of Origin):
- DE
Siemens 3RT2 Series Contactor, 400V AC Contact Voltage Rating, 9A Contact Current Rating - 3RT2016-2AP01
Features & Benefits
Applications
How does this device perform in extreme temperatures?
What type of connections can it accommodate?
Can it be integrated into existing systems?
What benefits does the auxiliary contact offer?
Is it suitable for continuous use?
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 240V 400V ac
- Siemens 3RT2 Contactor 3-Pole 27 VA 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V ac 690V ac
- Siemens Size S00 230V ac Coil 7 A 3 NO, 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V ac 400V ac
