Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 706-1184
- Distrelec Article No.:
- 136-23-033
- Mfr. Part No.:
- 3RT2017-1BB42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€56.18
(exc. VAT)
€69.10
(inc. VAT)
- 238 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €56.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 706-1184
- Distrelec Article No.:
- 136-23-033
- Mfr. Part No.:
- 3RT2017-1BB42
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 12A | |
| Series | 3RT2 | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | EAC | |
| Length | 57.5mm | |
| Depth | 73mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 12A | ||
Series 3RT2 | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals EAC | ||
Length 57.5mm | ||
Depth 73mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
- Load feeders Configuring SIRIUS Innovations Configuration Manual 04/2010
- Switching Devices for Load Feeders
- Datasheet_3RT2017-1BB42
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Siemens EcoTech label
- Environmental Product Declaration
- COO (Country of Origin):
- DE
Siemens SIRIUS Innovation 3-Pole Contactor, 5.5kW, 12A - 3RT2 Series - 3RT2017-1BB42
What is surge voltage?
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V ac 400V ac
