Eaton DILM Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 743-4885
- Distrelec Article No.:
- 304-08-891
- Mfr. Part No.:
- 276600 DILM7-01(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.96
(exc. VAT)
€81.13
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 24 November 2026
- Plus 25 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.96 |
*price indicative
- RS Stock No.:
- 743-4885
- Distrelec Article No.:
- 304-08-891
- Mfr. Part No.:
- 276600 DILM7-01(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 117mm | |
| Standards/Approvals | EN 60947 | |
| Length | 68mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 117mm | ||
Standards/Approvals EN 60947 | ||
Length 68mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- RO
Eaton Contactor, 4.6mΩ Resistance Per Pole, M3.5 Terminal Screw Size - DILM Series - 276600 DILM7-01(24VDC)
Switch to this Eaton contactor for safe control of your industrial motors. It works by receiving control signals via its low-voltage coil. When the coil is energised, its contacts close to turn your device on. As this unit falls under the AC-1, AC-3 and AC-4 utilisation categories, it also manages functions like inching and reversing, making it a versatile motor-management solution. A 5kA short-circuit current rating assures you it can hold its own against power surges, so it's safe to use in sensitive work areas. You'll find contactors like this one used widely in the aerospace industry.
Features & Benefits
• Versatile option with a wide operating temperature range between -25°C to +60°C
• Mechanical lifespan of 10,000,000 operating cycles for long-term performance
• DIN rail mounting is simple and tool-free, saving time and hassle
• Light weight of 296g for easy handling during installation
What's the power rating of this contactor?
This unit has a power rating of 4kW at 415V, making it your trusty workmate for heavy-duty applications.
Does this contactor resist voltage surges?
Yes, it withstands up to 8kV of AC voltage without experiencing damage, which prevents fire outbreaks and improves workplace safety.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 3 kW 24V dc 690V
- Eaton DILM Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V dc 400V ac
- Eaton DILM Contactor 3-Pole 5.5 kW 690V
- Eaton DILM Contactor 3-Pole 4 kW 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V
- Eaton DILM15 Contactor 3-Pole 7.5 kW 24V dc 400V ac
