Schneider Electric LC1D Contactor, 48V ac Coil, 3-Pole, 115 A, 30 kW 48V ac, 3 NO, 1kV ac
- RS Stock No.:
- 743-5248
- Mfr. Part No.:
- LC1D1156E7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€630.37
(exc. VAT)
€775.36
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €630.37 |
*price indicative
- RS Stock No.:
- 743-5248
- Mfr. Part No.:
- LC1D1156E7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 115A | |
| Series | LC1D | |
| Power Rating | 30kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 48V ac | |
| Operational Current Ie | 115A | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 158mm | |
| Depth | 136mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 115A | ||
Series LC1D | ||
Power Rating 30kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 48V ac | ||
Operational Current Ie 115A | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 158mm | ||
Depth 136mm | ||
Standards/Approvals EN 60947-4-1 | ||
Width 120mm | ||
Pole and Throw Configuration 3P | ||
LC1D1156E7 Schneider Electric LC1D TeSys D Contactor Features.
Schneider Electric LC1D TeSys D Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Approvals
Standards
Related links
- Schneider Electric LC1D Contactor 3-Pole 55 kW 48V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 48V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 100 kW 48V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 80 kW 48V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 45 kW 48V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 415V 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 230V ac 1kV ac
