Schneider Electric CA2SK Contactor, 24V ac Coil, 2-Pole, 10 A 24V, 2 NO, 690V ac
- RS Stock No.:
- 744-6725
- Mfr. Part No.:
- CA2SK20B7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€49.19
(exc. VAT)
€60.50
(inc. VAT)
- 21 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €49.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-6725
- Mfr. Part No.:
- CA2SK20B7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | CA2SK | |
| Mount Type | DIN Rail, Plate | |
| Function | Control Relay | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -20°C | |
| Contactor Application | Control Relay | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 50°C | |
| Width | 27mm | |
| Standards/Approvals | UL 60947-5-1, EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1 | |
| Length | 56mm | |
| Depth | 55.5mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series CA2SK | ||
Mount Type DIN Rail, Plate | ||
Function Control Relay | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -20°C | ||
Contactor Application Control Relay | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 50°C | ||
Width 27mm | ||
Standards/Approvals UL 60947-5-1, EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1 | ||
Length 56mm | ||
Depth 55.5mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CZ
Mini Control Relay-SK
Related links
- Schneider Electric CA2SK Contactor 2-Pole 1 NO/1 NC, 690V ac
- Schneider Electric CA2SK Contactor 2 NO, 690V ac
- Schneider Electric CA2SK Contactor 10 A 110V 690V ac
- Schneider Electric LC1S Contactor 2-Pole 2 NO, 690V ac
- Schneider Electric TeSyS GY Contactor 2-Pole 250 V 24V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.6 W 24V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.3 W 24V ac 250V ac, Repacked
- Schneider Electric GC25 Contactor 2-Pole 1.65 W 24V ac 250V ac
