Schneider Electric CA3KN Contactor, 110V Coil, 4-Pole, 10 A 110V, 4 NO, 690V dc
- RS Stock No.:
- 744-6747
- Mfr. Part No.:
- CA3KN40FD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€56.44
(exc. VAT)
€69.42
(inc. VAT)
- Plus 17 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €56.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-6747
- Mfr. Part No.:
- CA3KN40FD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V dc | |
| Contact Current | 10A | |
| Series | CA3KN | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Control Circuit | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Depth | 57mm | |
| Standards/Approvals | UL 60947-4-1, JIS C8201-4-1, GB/T 14048.4, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1 | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V dc | ||
Contact Current 10A | ||
Series CA3KN | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Control Circuit | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Depth 57mm | ||
Standards/Approvals UL 60947-4-1, JIS C8201-4-1, GB/T 14048.4, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1 | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Schneider Electric | TeSys K Series | Control Relays
Features and Benefits:
Protection ratings & Safety features:
Note
Related links
- Schneider Electric CA3KN Contactor 4-Pole 3 NO/1 NC, 690V dc
- Schneider Electric CA3KN Contactor 4-Pole 4 NO, 690V ac
- Schneider Electric CA3KN Contactor 4-Pole 250 VA 24V 690V ac
- Schneider Electric CA3KN Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric CA3KN Contactor 4-Pole 3 NO/1 NC, 690V ac
- Schneider Electric CA3KN Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric CA3KN Contactor 10 A 48V 690V dc
- Schneider Electric CA3KN Contactor 4 NO, 690V dc
