RS Better World

Schneider Electric CAD Contactor, 220V Coil, 5-Pole, 10 A 220V, 5 NO, 690V dc

Subtotal (1 unit)*

€116.99

(exc. VAT)

€143.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€116.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-6832
Mfr. Part No.:
CAD50MD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V

Product Type

Contactor

Number of Poles

5

Contact Voltage

690V dc

Contact Current

10A

Series

CAD

Mount Type

DIN Rail, Plate

Function

Control Relay

Normal State Configuration

5 NO

Number of Auxiliary Contacts

5

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

220V

Contactor Application

Control Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-5-1, JIS C8201-5-1, GB/T 14048.5, EN/IEC 60947-5-1, CSA C22.2 No 60947-5-1

Depth

95mm

Width

45mm

Length

77mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

5 NO

Schneider Electric | TeSys D Series | Control Relays


Featuring a new design, the TeSys D series of contactors are simple and fast to set up in all automation applications. Compliant with international standards these relays maintain a compact size of 45 to 55mm (40 to 65A). Assuring a permanent tightening quality even in the event of conductor creep, all versions are equipped with EverLink which is a new patented technology. Each relay is also as standard 10A with 5 poles, suitable for AC or DC control. A version is also available with low consumption and built in suppression.

What is EverLink technology?

A removable terminal block, contactors and circuit-breakers can be linked without and accessory, vertically. On the same rail wiring can be connected in less than a minute. Reducing heat loss at connection points and without creep this technology provides quality wiring, continuity of service, fast assembly and reduced dimensions.

Features and Benefits:


• Thermal contacts 10A with operation down to 17V 5mA

• AC and DC Control circuits available

• Low-consumption DC and silent

• Variety of auxiliary contacts, and timer modules

• 5 pole

• Resistance to vibration & temperature cycling

• Rated impulse withstands voltage 6 kV conforming to IEC 60947

Protection ratings & Safety features:


• BS 4794, EN 60947-5, IEC 60947-5-1, NF C 63-140 and VDE 0660 standards

• CSA and UL certification

• IP2x protection front face conforming to VDE 0106

• TH conforming to IEC 60068

Applications - Used to create motor starters for any type of application and integration in control systems. Other applications include:

• Switching contactor or relay coils

• Powering control and signalling equipment

• Simple control systems

• Industry, infrastructure, and building

Note

For typical auxiliary contact blocks see stock number 394-9970

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy